Low

7A-22.1184MAAJ-T - 

Crystal, Surface Mount, 22.1184 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 30 ppm, 7A Series

7A-22.1184MAAJ-T - Crystal, Surface Mount, 22.1184 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 30 ppm, 7A Series
7A-22.1184MAAJ-T - Crystal, Surface Mount, 22.1184 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 30 ppm, 7A Series

The actual product may differ from image shown

Manufacturer:
TXC TXC
Manufacturer Part No:
7A-22.1184MAAJ-T
Newark Part No.:
86R1428
Product Range
7A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
22.1184MHz
:
SMD, 5mm x 3.2mm
:
30ppm
:
18pF
:
30ppm
:
7A Series
:
-40°C
:
85°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7A series 5 x 3.2mm SMD Glass Sealed Quartz Crystal. It is designed for automatic mounting and reflow soldering.
  • 2 Pads SMD Glass sealed crystal unit
  • High Reliable Environmental Performance
  • Tight Tolerance and Stability
  • Reasonable cost and good delivery performance
  • Contains Pb in Sealing Glass Exempted by RoHS Directive
  • Ageing ±3ppm Per Year Max

Applications

Portable Devices, Computers & Computer Peripherals, Clock & Timing

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/7/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.50 $ 0.50
Price for:
Each (Supplied on Cut Tape)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $0.50
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.