TXC  7A-20.000MBBK-T  CRYSTAL, 20MHZ, 20PF, 5 X 3.2MM

TXC 7A-20.000MBBK-T

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 46W3067
  • Manufacturer Part No 7A-20.000MBBK-T

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Crystal Case Type: SMD, 5mm x 3.2mm
  • Crystal Mounting Type: SMD
  • Frequency: 20MHz
  • Frequency Nom: 20MHz
  • Frequency Stability: ± 50ppm
  • Frequency Stability + / -: 50ppm
  • Frequency Tolerance: ± 50ppm
  • Frequency Tolerance + / -: 50ppm
  • Load Capacitance: 20pF
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Product Range: 7A Series
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/693
  •  132/697

Availability

Availability:  0

    More stock available week commencing 4/25/16

Non-Cancelable / Non Returnable

Price for: Cut Tape 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Price: $0.44 $0.44

Buy

Price

Quantity List Price
500+ $0.44
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
46W0143
7A-20.000MBBK-T

7A-20.000MBBK-T

TXC

CRYSTAL, 20MHZ, 20PF, 5MM x 3.2MM

0

Price for: Full Reel 1

1000+ $0.352 3000+ $0.33 5000+ $0.319 10000+ $0.308

Buy
    More stock available week commencing 4/25/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought