Low

TXC  7A-18.432MAAJ-T  XTAL, 18.432MHZ, 18PF, SMD, 5.0X3.2

TXC 7A-18.432MAAJ-T
Technical Data Sheet (503.86KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Nom:
18.432MHz
Crystal Case:
SMD, 5mm x 3.2mm
Frequency Stability + / -:
30ppm
Load Capacitance:
18pF
Frequency Tolerance + / -:
30ppm
Product Range:
7A Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.