Low

TXC  7A-16.9344MAAJ-T  Crystal, Surface Mount, 16.9344 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 30 ppm, 7A Series

TXC 7A-16.9344MAAJ-T
Manufacturer:
TXC TXC
Manufacturer Part No:
7A-16.9344MAAJ-T
Newark Part No.:
84R5654
Product Range
7A Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Nom:
16.9344MHz
Crystal Case:
SMD, 5mm x 3.2mm
Frequency Stability + / -:
30ppm
Load Capacitance:
18pF
Frequency Tolerance + / -:
30ppm
Product Range:
7A Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

7A-16.9344MAAJ-T

5.0x3.2 Glass Seal MHz Quartz Xtal -2pad / Ceramic, +/-30ppm @25C, +/-30ppm over -20 to 70C, 18pF

TXC

0

Price for: Each (Supplied on Full Reel)

1000+ $0.40 3000+ $0.375 5000+ $0.363 10000+ $0.35

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.