Low

7A-14.7456MAAJ-T - 

Crystal, Surface Mount, 14.7456 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 30 ppm, 7A Series

7A-14.7456MAAJ-T - Crystal, Surface Mount, 14.7456 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 30 ppm, 7A Series
7A-14.7456MAAJ-T - Crystal, Surface Mount, 14.7456 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 30 ppm, 7A Series

The actual product may differ from image shown

Manufacturer:
TXC TXC
Manufacturer Part No:
7A-14.7456MAAJ-T
Newark Part No.:
84R5652
Product Range
7A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
14.7456MHz
:
SMD, 5mm x 3.2mm
:
30ppm
:
18pF
:
30ppm
:
7A Series
:
-40°C
:
85°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7A-14.7456MAAJ-T is a 5 x 3.2mm 30ppm surface-mount Quartz Crystal with 2 pads glass sealed. The 7A series features high reliable environmental performance, tight tolerance and stability. Designed for automatic mounting and reflow soldering and portable PC, PDA, DSC and USB interface cards.
  • Fundamental operation mode
  • 50Ω Maximum equivalent series resistance
  • 5pF Maximum shunt capacitance
  • 200µW Maximum drive level

Applications

Clock & Timing, Portable Devices, Computers & Computer Peripherals, Communications & Networking, Clock & Timing

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.288 $ 0.29
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.785
10 + $0.658
50 + $0.59
100 + $0.525
500 + $0.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.