Low

TXC  7A-14.31818MAAJ-T  Crystal Oscillator, Surface Mount, 14.31818 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 30 ppm, 7A Series

TXC 7A-14.31818MAAJ-T
Technical Data Sheet (503.86KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Frequency Nom:
14.31818MHz
Crystal Case:
SMD, 5mm x 3.2mm
Frequency Stability + / -:
30ppm
Load Capacitance:
18pF
Frequency Tolerance + / -:
30ppm
Product Range:
7A Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
No. of Pins:
2
Frequency Stability:
± 30ppm
Crystal Mounting Type:
SMD
Frequency Tolerance:
± 30ppm
Frequency:
14.31818 MHz
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

7A-14.31818MAAJ-T

5.0x3.2 Glass Seal MHz Quartz Xtal -2pad / Ceramic, +/-30ppm @25C, +/-30ppm over -20 to 70C, 18pF

TXC

0

Price for: Each (Supplied on Full Reel)

1000+ $0.40 3000+ $0.375 5000+ $0.363 10000+ $0.35

Buy

XTAL, 14.31818MHZ, 18PF, SMD, 5X3.2

TXC

64:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.935 100+ $0.724 250+ $0.654 500+ $0.591 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.