Low

7A-12.288MBBK-T - 

Crystal, Surface Mount, 12.288 MHz, SMD, 5mm x 3.2mm, 50 ppm, 20 pF, 50 ppm, 7A Series

TXC 7A-12.288MBBK-T

The actual product may differ from image shown

Manufacturer:
TXC TXC
Manufacturer Part No:
7A-12.288MBBK-T
Newark Part No.:
46W3063
Product Range
7A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12.288MHz
:
20pF
:
SMD, 5mm x 3.2mm
:
50ppm
:
50ppm
:
-40°C
:
7A Series
:
85°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Clock & Timing

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected