TXC  7A-12.288MAAJ-T  Crystal Oscillator, 7A Series, 12.288 MHz, 30 ppm, 30 ppm, SMD, 5mm x 3.2mm, 18 pF

TXC 7A-12.288MAAJ-T

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 84R5649
  • Manufacturer Part No 7A-12.288MAAJ-T

Product Overview


Applications

Clock & Timing

Product Range

Back to top

Product Information


  • Product Range 7A Series
  • Frequency Nom 12.288MHz
  • Frequency Stability + / - 30ppm
  • Frequency Tolerance + / - 30ppm
  • Crystal Case SMD, 5mm x 3.2mm
  • Load Capacitance 18pF
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • No. of Pins 2
  • Frequency Stability ± 30ppm
  • Crystal Mounting Type SMD
  • Frequency Tolerance ± 30ppm
  • Frequency 12.288 MHz
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/693
  •  132/697

Availability

Availability:  0

    More stock available week commencing 7/18/16

Non-Cancelable / Non Returnable

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 1000

Order multiple quantity: 1000

Price: $0.50 $0.5

Buy

Price

Quantity List Price
500+ $0.50
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
84R5401
7A-12.288MAAJ-T

7A-12.288MAAJ-T

TXC

5.0x3.2 Glass Seal MHz Quartz Xtal -2pad / Ceramic, +/-30ppm @25C, +/-30ppm over -20 to 70C, 18pF

Availability:​ 0

Price for: Each (Supplied on Full Reel)

1000+ $0.40 3000+ $0.375 5000+ $0.363 10000+ $0.35

Buy
    More stock available week commencing 7/18/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought