Low

7A-12.000MAAJ-T - 

Crystal, Surface Mount, 12 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 30 ppm, 7A Series

7A-12.000MAAJ-T - Crystal, Surface Mount, 12 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 30 ppm, 7A Series

The actual product may differ from image shown

Manufacturer:
TXC TXC
Manufacturer Part No:
7A-12.000MAAJ-T
Newark Part No.:
84R5400
Product Range
7A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12MHz
:
SMD, 5mm x 3.2mm
:
30ppm
:
18pF
:
30ppm
:
7A Series
:
-40°C
:
85°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Clock & Timing

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TXC

Crystal, Surface Mount, 12 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 30 ppm, 7A Series

757 in stock

Each (Supplied on Cut Tape)

1+ $0.785 10+ $0.658 50+ $0.59 100+ $0.525 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.40 $ 0.40
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $0.40
3000 + $0.375
5000 + $0.363
10000 + $0.35
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.