|
Part #
|
Manufacturer Part No
|
Manufacturer
/ Description
|
Availability
|
Price
|
Qty
|
|
|
EROP7SA
|
EREM
PRECISION TWEEZER, MICRO FINE, ANTI MAGNETIC, 4.5IN
Tweezer Type:Curved; Overall Length:4.5"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;
|
335
|
Price For:
1 Each
|
|
|
335 available to ship today
|
|
|
24-6040-0027
|
KESTER SOLDER
SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB
External Diameter - Metric:0.787mm; External Diameter - Imperial:0.031"; Solder Gauge AWG:21AWG; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:190°C;
|
208
|
Price For:
1 Each
|
1+
|
$35.35
|
|
|
25+
|
$32.35
|
|
|
50+
|
$29.70
|
|
|
100+
|
$28.28
|
|
|
more...
|
|
|
|
208 available to ship today
|
|
|
TC201T
|
WELLER
SOLDERING PENCIL WITH PTA7 SOLDERING TIP
Output Power:42W; For Use With:Wellers WTCPT Soldering Station & PT Series Soldering Tips; Height:1.625"; Leaded Process Compatible:No; Length:10.5";
|
129
|
Price For:
1 Each
|
|
|
129 available to ship today
|
|
|
4004
|
DURATOOL (FORMERLY FROM SPC)
ADJUSTABLE TEMPERATURE SOLDERING STATION
Supply Voltage V AC:24V; Heat Temperature Range:+300°F to +900°F; Pencil Power Rating:40W ; RoHS Compliant: NA;
|
97
|
Price For:
1 Each
|
|
|
97 available to ship today
|
|
|
TM-500
|
EXCELTA
TWEEZER, PRECISION, 14CM
Tweezer Type:Precision; Overall Length:14cm;
|
0
|
Price For:
1 Each
|
|
|
http://www.newark.com/jsp/search/productdetail.jsp?id=84R5399&tabName=QW
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----