Low

7100-062-4585 - 

PCB, FR4, Epoxy Glass Composite, 1.57mm, 215.9mmx114.3mm

7100-062-4585 - PCB, FR4, Epoxy Glass Composite, 1.57mm, 215.9mmx114.3mm

The actual product may differ from image shown

Manufacturer Part No:
7100-062-4585
Newark Part No.:
54T9640
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PCB, Punchboard, No Clad
:
Epoxy Glass Composite
:
1.067mm
:
215.9mm
:
114.3mm
:
1.57mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7100-062-4585 is a Prototype Board with a 0.1 x 0.1-inch grid of non-plated 0.062-inch through holes.

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

20 Further stock expected to ship on May 8, 2018

More stock available week commencing 6/4/18
$13.00 $ 13.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.00
10 + $11.56
25 + $10.26
50 + $10.11
100 + $9.75
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.