TVS Varistors:
3,897 Products FoundFind a huge range of TVS Varistors at Newark Electronics. We stock a large selection of TVS Varistors, including new and most popular products from the world's top manufacturers including: Littelfuse, TDK, Bourns, Eaton Electronics & Panasonic
View
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
TVS Polarity
Product Range
Reverse Standoff Voltage
Operating Voltage
Clamping Voltage Vc Max
Clamping Voltage Max
Diode Case Style
Varistor Case Style
Varistor Type
No. of Pins
Minimum Breakdown Voltage
Peak Surge Current @ 8/20µS
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.458 10+ $0.300 25+ $0.288 50+ $0.277 100+ $0.265 More Pricing... | 300V | 385V | - | StandarD | - | - | 775V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 8kA | -40°C | 85°C | 173J | - | ||||||
Each | 1+ $0.930 10+ $0.695 25+ $0.635 50+ $0.603 100+ $0.570 More Pricing... | 230V | 300V | - | LA Series | - | - | 595V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -55°C | 85°C | 122J | - | ||||||
Each | 1+ $0.577 10+ $0.424 25+ $0.385 50+ $0.364 100+ $0.343 More Pricing... | 250V | 330V | - | LA Series | - | - | 650V | - | - | Disc 14mm | Metal Oxide Varistor (MOV) | - | - | 4.5kA | -55°C | 85°C | 72J | - | ||||||
Each | 1+ $0.870 10+ $0.645 25+ $0.589 50+ $0.559 100+ $0.528 More Pricing... | 250V | 330V | - | LA Series | - | - | 620V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -55°C | 85°C | 130J | - | ||||||
Each | 1+ $0.593 10+ $0.386 25+ $0.373 50+ $0.361 100+ $0.348 More Pricing... | 130V | 170V | - | MOV-20DxxxK Series | - | - | 340V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -40°C | 85°C | - | - | ||||||
Each | 1+ $0.870 10+ $0.645 25+ $0.589 50+ $0.559 100+ $0.528 More Pricing... | 130V | 175V | - | LA Series | - | - | 325V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -55°C | 85°C | 70J | - | ||||||
Each | 1+ $0.362 10+ $0.234 25+ $0.224 50+ $0.215 100+ $0.205 More Pricing... | 140Vrms | 180V | - | ZNR V | - | - | 360V | - | - | Disc 10mm | Zinc Oxide Non-Linear Resistor (ZNR) | - | - | 3.5kA | -40°C | 85°C | 39J | - | ||||||
Each | 1+ $0.870 10+ $0.645 25+ $0.589 50+ $0.559 100+ $0.528 More Pricing... | 250V | 330V | - | LA Series | - | - | 650V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -55°C | 85°C | 130J | - | ||||||
Each | 1+ $0.859 10+ $0.572 25+ $0.551 50+ $0.531 100+ $0.510 More Pricing... | 275V | 350V | - | MOV-20DxxxK Series | - | - | 710V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -40°C | 85°C | - | - | ||||||
Each | 1+ $0.870 10+ $0.645 25+ $0.589 50+ $0.559 100+ $0.528 More Pricing... | 130V | 175V | - | LA Series | - | - | 340V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -55°C | 85°C | 70J | - | ||||||
Each | 1+ $1.200 10+ $1.110 25+ $1.060 50+ $1.010 100+ $0.956 More Pricing... | 300V | 385V | - | B722 AdvanceD | - | - | 775V | - | - | Disc 21.5mm | Metal Oxide Varistor (MOV) | - | - | 10kA | -40°C | 85°C | 250J | - | ||||||
Each | 1+ $0.577 10+ $0.424 25+ $0.385 50+ $0.364 100+ $0.343 More Pricing... | 30V | 38V | - | ZA Series | - | - | 93V | - | - | Disc 14mm | Metal Oxide Varistor (MOV) | - | - | 1kA | -55°C | 85°C | 8.8J | - | ||||||
Each | 1+ $0.577 10+ $0.424 25+ $0.385 50+ $0.364 100+ $0.343 More Pricing... | 150V | 200V | - | LA Series | - | - | 395V | - | - | Disc 14mm | Metal Oxide Varistor (MOV) | - | - | 4.5kA | -55°C | 85°C | 45J | - | ||||||
Each | 1+ $0.870 10+ $0.645 25+ $0.589 50+ $0.559 100+ $0.528 More Pricing... | 10V | 14V | - | ZA Series | - | - | 37V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 2kA | -55°C | 85°C | 80J | - | ||||||
Each | 1+ $0.870 10+ $0.645 25+ $0.589 50+ $0.559 100+ $0.528 More Pricing... | 14V | 18V | - | ZA Series | - | - | 43V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 2kA | -55°C | 85°C | 100J | - | ||||||
Each | 1+ $1.250 10+ $1.150 25+ $1.140 50+ $1.130 100+ $1.060 More Pricing... | 275V | 350V | - | WE-VD | - | - | 710V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 10kA | 85°C | 85°C | 303J | - | ||||||
Each | 1+ $2.180 25+ $1.650 100+ $1.580 250+ $1.500 500+ $1.430 More Pricing... | 150V | 200V | - | TMOV Series | - | - | 395V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 10kA | -55°C | 85°C | 120J | - | ||||||
Each | 1+ $0.342 10+ $0.247 25+ $0.223 50+ $0.210 100+ $0.196 More Pricing... | 30V | 38V | - | ZA Series | - | - | 93V | - | - | Disc 7mm | Metal Oxide Varistor (MOV) | - | - | 250A | -55°C | 85°C | 1.8J | - | ||||||
Each | 1+ $0.870 10+ $0.645 25+ $0.589 50+ $0.559 100+ $0.528 More Pricing... | 275V | 369V | - | LA Series | - | - | 710V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -55°C | 85°C | 140J | - | ||||||
Each | 1+ $1.140 10+ $0.858 25+ $0.787 50+ $0.748 100+ $0.709 More Pricing... | 480V | 640V | - | LA Series | - | - | 1.16kV | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -55°C | 85°C | 180J | - | ||||||
Each | 1+ $47.270 5+ $43.630 10+ $39.990 25+ $38.330 100+ $37.200 More Pricing... | 150V | 200V | - | DB Series | - | - | 405V | - | - | Disc 40mm | Metal Oxide Varistor (MOV) | - | - | 40kA | -55°C | 85°C | 300J | - | ||||||
Each | 1+ $0.930 10+ $0.695 25+ $0.635 50+ $0.603 100+ $0.570 More Pricing... | 175V | 225V | - | LA Series | - | - | 455V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -55°C | 85°C | 90J | - | ||||||
Each | 1+ $0.359 10+ $0.254 25+ $0.219 50+ $0.183 100+ $0.148 More Pricing... | 175V | 225V | - | MOV-07DxxxK Series | - | - | 455V | - | - | Disc 7mm | Metal Oxide Varistor (MOV) | - | - | 1.2kA | -40°C | 85°C | - | - | ||||||
Each | 1+ $0.488 10+ $0.358 25+ $0.324 50+ $0.306 100+ $0.288 More Pricing... | 4V | 5.5V | - | ZA Series | - | - | 30V | - | - | Disc 5mm | Metal Oxide Varistor (MOV) | - | - | 50A | -55°C | 85°C | 100J | - | ||||||
Each | 1+ $47.270 5+ $44.710 10+ $42.150 25+ $39.590 100+ $37.560 More Pricing... | 250V | 330V | - | DA Series | - | - | 650V | - | - | Disc 40mm | Metal Oxide Varistor (MOV) | - | - | 40kA | -55°C | 85°C | 370J | - | ||||||