Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TROMPETER ELECTRONICS
- Newark Part Number:
- 90B4196
- Manufacturer Part No:
- UPL20-5
-
- Technical Data Sheet (83.74KB) EN
Product Information
- RF/COAXIAL, BNC PLUG, STR, 75 OHM, CRIMP
- Series: UPL
- Connector Type: BNC Coaxial
- Body Style: Straight Plug
- Coaxial Termination: Crimp
- Impedance: 75ohm
- Coaxial Cable Types: RG174
- Contact Material: Brass
- Contact Plating: Gold
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1019 / 1311020 / 130
1027 / 129
Availability
1819 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $40.81
Price
| Qty | Price |
|---|---|
| 1 - 9 | $40.81 |
| 10 - 24 | $39.40 |
| 25 - 99 | $37.99 |
| 100 - 249 | $36.59 |
| 250 - 499 | $35.18 |
| 500+ | $33.77 |
|
|
Legislation and Environmental
- RoHS Compliance: YesX


