Low

UL24CB-15 - 

Power Outlet Strip, Covered Switch, Metal, 6 Outlets, NEMA 5-15R, 15 A, 120 V, NEMA 5-15P, 4.6 m

UL24CB-15 - Power Outlet Strip, Covered Switch, Metal, 6 Outlets, NEMA 5-15R, 15 A, 120 V, NEMA 5-15P, 4.6 m

The actual product may differ from image shown

Manufacturer Part No:
UL24CB-15
Newark Part No.:
61F1663
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6Outlets
:
NEMA 5-15R
:
15A
:
120V
:
NEMA 5-15P
:
4.6m
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The UL24CB-15 is a 6-outlet 15A/120VAC Industrial Power Strip offers a convenient method of power distribution in workbench, wall mount or floor mount applications. It includes 6 NEMA 5-15R output receptacles with 1.625 inch center-to-center spacing, 15ft AC line cord and keyhole mounting tabs for installation in a wide variety of applications. The corded, multi-outlet strip reduces cabling clutter and enables the connection of multiple electrical devices to a single AC wall socket. Unfiltered electrical pass-through makes UL24CB-15 ideal for distributing alternate waveform UPS or generator power. Features rugged all-metal housing, lighted power switch with transparent guard to prevent accidental shutoff and attractive blue/gray color scheme.
  • UL1363 Certified
  • 15A Power handling capacity with circuit breaker

Applications

Power Management, Industrial

Contents

UL24CB-15 Power strip, Instruction manual.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

140 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/19/18
$44.99 $ 44.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $44.99
5 + $42.37
10 + $40.94
25 + $39.04
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.