Low

TRIPP-LITE  SMART1500RMXL2UA  UPS, 120V, 1000W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TRIPP-LITE
  • Newark Part No.: 09J4393
  • Manufacturer Part No SMART1500RMXL2UA

Product Information


  • Backup Time - Full Load: 4.9min
  • Capacity (VA / W): 1.5kVA / 1kW
  • Height: 88.9mm
  • Input Voltage AC Max: 147V
  • Input Voltage AC Min: 79V
  • Length: 342.9mm
  • No. of Outlets: 8
  • Output Voltage: 120VAC
  • SVHC: To Be Advised
  • Width: 444.5mm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1560
  •  130/1552

Availability

Availability:  2


  • 2 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $810.78

Buy

Price

Quantity List Price
1 - 4 $810.78
5+ $784.29

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There are 6 questions : 6 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a suitable programmable modbus card which can be used with UPS (part number SMART1500RMXL2UA)
1 year, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of modbus which can be used with this UPS is MODBUSCARD from Tripp-lite. The MODBUSCARD provides UPS systems with the functionality of communication with PCs through MODBUS protocol. Provides RS-422/485 and RS-232 interfaces (PC communicates with UPS via RS-422/485 or RS-232 or both at the same time).
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of wall mount kit for installing UPS (part number SMART1500RMXL2UA)
1 year, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of wall mounting kit which can be used to install this UPS is 2POSTRMKITWM from Tripp-Lite. This kit enables mounting of select SmartPro and SmartOnline 2U UPS systems in 2 post rackmount or wallmount applications.
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a stand which allows tower placement of UPS (part number SMART1500RMXL2UA)
1 year, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of stand which allows tower placement of these UPSs is 2-9USTAND from Tripp-Lite. This tower kit offers a convenient method of installing a Tripp Lite rack/tower UPS systems in a small-footprint upright tower configuration Pair of adjustable tower stands securely support single or multiple rackmount UPS, battery packs and other accessories in 2U to 9U widths.
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a SNMP card which can be used with UPS (part number SMART1500RMXL2UA) for remote monitoring of UPS
1 year, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of SNMP card is SNMPWEBCARD from Tripp-Lite. This card allows you to reboot, control outlets, shed nonessential loads & monitor load levels. Using this card you can also send SNMP traps or e-mail messages to the addresses you specify, alerting you automatically to events such as power failures.
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an external battery pack which can be used with UPS (part number SMART1500RMXL2UA) so that its run time can be extended
1 year, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of external battery pack which can be used to extend the runtime of this UPS is BP36V15-2U from Tripp-Lite.
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What would be the suggested replacement battery for UPS (part number SMART1500RMXL2UA)
1 year, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested replacement battery for UPS is RBC93-2U from Tripp-lite.
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought