Low

TRIPP-LITE  SK120USB  SURGE SUPPRESSOR, DIRECT PLUG-IN, 3OUTLET, 540J, 120VAC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TRIPP-LITE
  • Newark Part No.: 08X7000
  • Manufacturer Part No SK120USB

Product Information


  • No. of Outlets: 3
  • Outlet Type: NEMA 5-15P
  • Plug Type: NEMA 5-15P
  • Response Time: 1ns
  • SVHC: To Be Advised
  • Series: PROTECT IT!
  • Suppressor Type: Power / EMI / RFI Noise
  • Voltage Rating: 120VAC

Find similar products  grouped by common attribute

Availability

Availability:  10


  • 10 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 10 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $25.20

Buy

Price

Quantity List Price
1 - 999999999 $25.20

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought