Low

RS-1215 - 

Power Distribution, Rack Mount, 12 Outlets, 120 V, 15 A, 114 mm, 444.5 mm, 4.57 m

RS-1215 - Power Distribution, Rack Mount, 12 Outlets, 120 V, 15 A, 114 mm, 444.5 mm, 4.57 m

The actual product may differ from image shown

Manufacturer Part No:
RS-1215
Newark Part No.:
48F4313
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12Outlets
:
120V
:
15A
:
114mm
:
444.5mm
:
4.57m
:
4.5"
:
17.5"
:
15ft
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RS-1215 is a 12-outlet 1U Rack mount Power Strip with 15ft cord. It offers 15A capacity AC power distribution in a versatile multi-mount cabinet. Detachable mounting flanges are configurable for rack mount, wall mount and under-counter installation. Uses only 1 rack space (1U) when installed in any 19-inch rack meeting EIA standards. Unfiltered electrical pass-through makes ideal for distributing alternate waveform UPS or generator power in rack enclosures, network closets and more. Includes 12 NEMA5-15R outlets (6 front/6 rear), 15ft AC power cord and lighted switch with cover prevents risk of accidental turn-off.
  • Metal housing
  • Lighted power switch confirms power on/off status
  • Latching switch guard prevents accidental turn off
  • Back panel nut and bolt grounding lug

Applications

Power Management, Communications & Networking, Audio, Imaging, Video & Vision, Security

Contents

RS-1215 12-outlet Power strip, Mounting hardware, Instruction manual.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

584 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$62.38 $ 62.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $69.31
5 + $67.21
10 + $64.06
25 + $63.01
50 + $60.91
100 + $55.87
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.