Low

RBC51 - 

Rechargeable Battery, 12 V, Quick Connect

RBC51 - Rechargeable Battery, 12 V, Quick Connect

The actual product may differ from image shown

Manufacturer Part No:
RBC51
Newark Part No.:
68H8737
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
-
:
-
:
-
:
Quick Connect
:
-
:
93.67mm
:
63.5mm
:
149.22mm
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RBC51 is an UPS replacement Rechargeable Battery Cartridge for Tripp Lite, APC, Belkin, Best, Powerware and Liebert UPS. The battery cartridge breathes new life into UPS systems suffering from expired or weak internal batteries. It is carefully screened and certified to meet or exceed original manufacturer specifications and ships ready for installation in UPS system. Its reusable packaging holds expired batteries for recycling centre delivery.
  • Restores UPS runtime performance to its original runtime specifications
  • Reusable packaging contains expired batteries for recycling centre delivery
  • Compatible with a variety of UPS brands
  • Up to 30% longer runtime than basic replacements
  • OEM certified premium batteries
  • Rugged and leak-proof construction
  • Maintenance-free
  • Wide operating temperature range

Applications

Power Management, Computers & Computer Peripherals, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/25/18

Not Normally Stocked

Non-Cancelable / Non Returnable

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.

$64.80 $ 64.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $64.80
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.