Low

PV140 - 

DC/AC Inverter, 1 Output, 12 V, 140 W, 120 VAC, 146 mm, 95.25 mm

PV140 - DC/AC Inverter, 1 Output, 12 V, 140 W, 120 VAC, 146 mm, 95.25 mm

The actual product may differ from image shown

Manufacturer Part No:
PV140
Newark Part No.:
05H6461
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
12V
:
140W
:
120VAC
:
146mm
:
95.25mm
:
44.45mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PV140 is a 1-output 140W Ultra-compact Inverter with portable power for all applications. The super-compact, lightweight metal case design is among the smallest, most rugged inverter. It allows users to run AC appliances from any 12V cigarette lighter socket. It continuously supplies up to 12V battery or automotive DC source. It features rugged, all-metal housings, low battery-voltage alarm/shutdown and built-in cooling fan.
  • Ultra compact, lightweight design with all-metal housing
  • Low battery alarm with auto-shutoff prevents deep battery discharge
  • Lighted power switch
  • 20A Fuse protects inverter from overload
  • 3' Cord

Applications

Power Management, Consumer Electronics, Computers & Computer Peripherals, Maintenance & Repair

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

41 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1 Further stock expected to ship on Nov 12, 2017

More stock available week commencing 11/20/17
$33.49 $ 33.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $33.49
10 + $32.55
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.