Low

P750-006 - 

Computer Cable, HD-15 Plug, PS/2 Plug, 6 ft, 1.8 m

P750-006 - Computer Cable, HD-15 Plug, PS/2 Plug, 6 ft, 1.8 m

The actual product may differ from image shown

Manufacturer Part No:
P750-006
Newark Part No.:
53M1961
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
HD-15 Plug
:
PS/2 Plug
:
6ft
:
1.8m
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The P750-006 is a 6ft PS/2 (3-in-1) Cable Kit for KVM Switch B004-008. The KVM cable kit is designed to connect a PS/2 computer to Tripp Lite's B004-008 standard 8-port KVM switch. This premium 3-in-1 cable provides superior performance and cable management. The KVM switch side of the cable kit consists of a HD15 male cable. The Computer side of the cable kit consists of a PS/2(MiniDIN6) male mouse cable, a PS/2(MiniDIN6) male keyboard cable and a HD15 male cable. This low profile cable kit is incredibly flexible, making cable management a breeze. All cables are manufactured from superior molded cable with integral strain relief and foil shielding for maximum EMI/RFI protection.
  • Low profile cable is super flexible and easy to control
  • Double shielding(foil and braid) for maximum EMI/RFI protection
  • 3-in-1 Construction and slim size makes management and organization of cables much easier
  • Molded, color-coded connectors

Applications

Computers & Computer Peripherals, Communications & Networking

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/23/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$14.73 $ 14.73
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + $14.73
25 + $13.22
50 + $12.84
100 + $11.33
250 + $10.58
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.