Low

P568-025-EZ - 

25 EASY PULL HDMI CABLE DIGITAL CABLE

P568-025-EZ - 25 EASY PULL HDMI CABLE DIGITAL CABLE

The actual product may differ from image shown

Manufacturer Part No:
P568-025-EZ
Newark Part No.:
94W9249

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The P568-025-EZ from Tripp-Lite is a black colour high speed HDMI (High Definition Multimedia Interface) easy pull cable with 25ft (7.6m) cable length. This cable creates a pure digital connection between HDMI enabled HDTV display devices and HDMI enabled digital video sources. It allows interconnection between digital display devices such as digital TV's, plasma displays, LCD TV's and projectors to digital source devices such as digital set-top boxes, Blu-Ray players and AV receivers. HDMI assures that the best audio/video signal is always sent from source (HDTV signal, Blu-Ray player) to display. It performs this by allowing uncompressed video and multi channel audio data to be input to display device through one single cable. The pull-apart design allows cable to be run through conduit or other tight areas that HDMI connector wouldn't fit through. Diameter of circular DIN end is 7/8". Circular easy pull connector is threaded to ensure maximum security once the cable is reattached.
  • Superior moulded cables with foil and braid shielding for maximum EMI/RFI protection
  • High quality quad shielded cable with gold connectors and pins
  • Bandwidth is up to 10.2Gbps (full 1080p resolution)
  • High speed HDMI and HDCP compliant
  • Supports UHD (ultra high definition) 4K x 2K video resolutions up to 3840 x 2160
  • Two piece design runs through conduit or other tight areas
  • Threaded circular DIN connector provides secure reattachment
  • Both HDMI male ends are moulded and have integral strain relief to provide long life
  • UL 20276 listed

Applications

Multimedia, Imaging, Video & Vision, Audio

Footnotes

This HDMI cable is widely used with signal booster (B122-000-60) to increase signal strength of display.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/25/17
$124.14 $ 124.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $124.14
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.