Low

TRIPP-LITE  P560-010-A  Audio / Video Cable Assembly, 10 ft, 3 m, Black

TRIPP-LITE P560-010-A
Manufacturer Part No:
P560-010-A
Newark Part No.:
51P6715
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type A:
-
Connector Type B:
-
Cable Length - Imperial:
10ft
Cable Length - Metric:
3m
Jacket Color:
Black
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.