Low

P504-25 - 

25' Heavy Duty SVGA Cable with 3.5mm Audio

P504-25 - 25' Heavy Duty SVGA Cable with 3.5mm Audio

The actual product may differ from image shown

Manufacturer Part No:
P504-25
Newark Part No.:
73T5760

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Tripp Lite's 25 foot PVC SVGA/VGA monitor replacement cable features built-in 3.5mm stereo plugs, for extending audio as well as video. The mini-coax (RGB) and paired video wire construction delivers superior video signal quality. Nickel plated connectors and gold plated copper contacts ensure excellent conductivity. Double shielding (foil and braid) provides maximum EMI/RFI protection. Both high density DB15 male connectors are molded and have integral strain relief to ensure they last a long time. Tripp Lite warrants this product to be free from defects in materials and workmanship for life.
  • Extend both Video and Audio signals
  • Superior molded cables with foil-shielding for maximum EMI/RFI protection
  • Constructed from mini-coax (RGB) and paired video wire construction for superior signal quality.
  • HD15 male to HD15 male molded connectors
  • Computer side Audio Pigtail: 8" Display side Audio Pigtail: 24"
  • Package Includes 15-ft. SVGA/VGA Monitor Cable HD15M to HD15M w/Built-in Audio connectors

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$62.07 $ 62.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $62.07
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.