Low

P502-003-RA - 

Audio / Video Cable Assembly, HD-15 Plug, HD-15 Plug, 3 ft, 900 mm, Black

P502-003-RA - Audio / Video Cable Assembly, HD-15 Plug, HD-15 Plug, 3 ft, 900 mm, Black

The actual product may differ from image shown

Manufacturer Part No:
P502-003-RA
Newark Part No.:
51P6702
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
HD-15 Plug
:
HD-15 Plug
:
3ft
:
900mm
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The P502-003-RA is a 900mm VGA coax right-angle Monitor Cable with and high resolution. Tripp Lites VGA right angle monitor replacement cable is the gold standard in video cables. One end features a super-slim right angle connection for tight spaces behind a PC. The mini-coax (RGB) and paired video wire construction delivers superior signal quality. Gold-plated connectors and gold-plated copper contacts ensure excellent conductivity. Double shielding (foil and braid) provides maximum EMI/RFI protection. Both high density DB15 male connectors are molded and have integral strain relief to ensure they last a lifetime.
  • For installations with space constraints
  • With foil-shielding for maximum EMI/RFI protection
  • Constructed from mini-coax and paired video wire construction for superior signal quality
  • Resolutions up to 2048 x 1536
  • 75Ω Coax conductors for RGB signals

Applications

Industrial, Audio, Imaging, Video & Vision

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/12/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$19.31 $ 19.31
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + $19.31
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.