Low

LS604WM - 

Conditioner, Wall Mount, 140 V, 120 VAC, 600 VA, 127 mm, 101.6 mm

LS604WM - Conditioner, Wall Mount, 140 V, 120 VAC, 600 VA, 127 mm, 101.6 mm

The actual product may differ from image shown

Manufacturer Part No:
LS604WM
Newark Part No.:
83F6125
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
140V
:
-
:
120VAC
:
600VA
:
127mm
:
101.6mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LS604WM is a 4-outlet automatic voltage regulation Line Conditioner with AC surge protector. This 600W automatic voltage regulation system offers complete protection from brownouts, over-voltages and transient surges for computers, printers, telecommunications systems and more. Transformer-based voltage correction circuits maintain usable 120V nominal AC output during brownouts as low as 87V and over-voltages to 140V. Network grade equipment protection offers AC surge and noise suppression. Supports loads up to 600W. Rugged, all-metal case with keyhole mounting tabs allow secure 4-screw mounting on walls and other surfaces. Includes 4 NEMA5-15R outlets, 6ft. line cord and lighted power switch.
  • All-metal case with keyhole mounting tabs for secure 4-screw mounting on walls and other surfaces
  • Network grade surge suppression
  • Complete EMI/RFI noise filtering
  • Lighted red switch indicates power status
  • 4 Protected NEMA5-15R outlets
  • 6ft AC power cord with standard NEMA5-15P input plug
  • 600W Output power rating supports heavy 120V loads up to 5A
  • Corrects under-voltage and overvoltage in 87 to 140V range
  • Protects against spikes with 720 joules of surge suppression

Applications

Power Management, Computers & Computer Peripherals, Consumer Electronics

Contents

LS604WM 600W 120V Power conditioner, Mounting hardware, Owner's manual.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$136.78 $ 136.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $136.78
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

Pure Sinewave?

Details: 
I would like to use this to condition the output of a UPS system I have. The UPS outputs a modified sine wave. Will this unit correct that and produce a pure sine wave, or at least something closer than a modified one?
1 year, 8 months ago
by
joehomeowner
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
As per supplier reply the part "LS604WM" as well as the other line conditioners will produce a modified sine wave. It's also not recommended to plug a line conditioner into a UPS system. and also Tripp Lite does have a wide variety of UPS systems that will produce a pure sine wave, and really the best bet would be to consider one of those as a replacement to the current UPS system bring used.
1 year, 7 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:02.725-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_83F6125, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.