Low

ISOBAR825ULTRA - 

Surge Protector, LEDs, 8 Outlets, NEMA 5-15R, 15 A, 120 V, NEMA 5-15P, 7.6 m

ISOBAR825ULTRA - Surge Protector, LEDs, 8 Outlets, NEMA 5-15R, 15 A, 120 V, NEMA 5-15P, 7.6 m

The actual product may differ from image shown

Manufacturer Part No:
ISOBAR825ULTRA
Newark Part No.:
52M2279
Product Range
ISOBAR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
8Outlets
:
NEMA 5-15R
:
15A
:
120V
:
NEMA 5-15P
:
7.6m
:
150kA
:
3840J
:
ISOBAR Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ISOBAR825ULTRA is a 8-outlet Surge Protector loaded with a generous combination of high quality components, near indestructible all-metal case and unique noise filtration system. The Isobar offers the highest level of protection attainable in a multi-outlet strip. Robust surge suppression circuits with sine-wave tracking offer extreme levels of protection against the heaviest surge conditions. The unique protection system combines large toroidal chokes, ferrite rod-core inductors, HF/VHF capacitors and multiple layers of metal oxide varistors into exclusive isolated filter banks that remove EMI/RFI interference and even noise generated by other pieces of connected equipment. The surge suppression rated at 3840 joules offers network-grade protection. Diagnostic LEDs confirm power availability, line fault and protection status. Includes 25ft AC line cord with space-saving angled input plug and keyhole mounting tabs.
  • Keyhole mounting tabs
  • All metal housing
  • Isolated filter banks

Applications

Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision, Consumer Electronics

Contents

ISOBAR825ULTRA Surge suppressor, Set of 4 outlet safety covers, Instruction manual.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$78.08 $ 78.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $78.08
5 + $75.28
10 + $72.49
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.