Low

ISOBAR4ULTRA - 

Surge Protector, LEDs, 4 Outlets, NEMA 5-15R, 15 A, 120 V, NEMA 5-15P, 1.8 m

ISOBAR4ULTRA - Surge Protector, LEDs, 4 Outlets, NEMA 5-15R, 15 A, 120 V, NEMA 5-15P, 1.8 m

The actual product may differ from image shown

Manufacturer Part No:
ISOBAR4ULTRA
Newark Part No.:
93F7761
Product Range
ISOBAR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4Outlets
:
NEMA 5-15R
:
15A
:
120V
:
NEMA 5-15P
:
1.8m
:
135kA
:
3330J
:
ISOBAR Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ISOBAR4ULTRA is a 4-outlet Isobar Surge Protector with 6ft AC line cord, space-saving angled input plug, keyhole mounting tabs and a set of 4 child safety covers. It offers 4 outlets arranged in two filter banks to prevent system crashes, reboots and performance problems common as noisy system peripherals are powered off and on. Surge suppression rated at 3330J/85,000A offers network-grade protection. Widely spaced NEMA 5-15 outlets accommodate up to 2 large transformer plugs without blocking outlets. Diagnostic LEDs confirm power availability, line fault and protection status. Loaded with a generous combination of high quality components, near indestructible all-metal case and unique noise filtration system, the isobar offers the highest level of protection attainable in a multi-outlet strip. Robust surge suppression circuits with sine-wave tracking offer extreme levels of protection against the heaviest surge conditions exceeding IEEE 587 category A&B specifications.
  • Network grade surge suppression rated at 3330J/97000A
  • 3 LED indicators
  • Lighted power switch with integrated 12A circuit breaker offers power control & overload protection
  • Keyhole mounting tabs to allow permanent installation
  • Set of 4 outlet covers to safely seal off unused outlets
  • All metal housing with LEDs
  • Isolated filter banks
  • Right-angle plug

Applications

Power Management, Consumer Electronics

Contents

ISOBAR4ULTRA Premium surge suppressor, Set of 4 outlet safety covers and Instruction manual.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

76 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$60.62 $ 60.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $60.62
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.