Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoISOBAR4/220Copy
Newark Part No.89F678
Product RangeISOBAR Series
Also Known AsGTIN UPC EAN: 037332010193
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $95.540 |
| 25+ | $91.870 |
| 50+ | $89.180 |
| 100+ | $86.560 |
Price for:Each
Minimum: 12
Multiple: 12
$1,146.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoISOBAR4/220Copy
Newark Part No.89F678
Product RangeISOBAR Series
Also Known AsGTIN UPC EAN: 037332010193
Technical Datasheet
No. of Outlets4Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC230V
Plug TypeNEMA 5-15P
Cable Length1.8m
Peak Surge Current22kA
Energy Rating330J
Product RangeISOBAR Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
4Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Peak Surge Current
22kA
Product Range
ISOBAR Series
Outlet Type
NEMA 5-15R
Supply Voltage VAC
230V
Cable Length
1.8m
Energy Rating
330J
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
