Low

TRIPP-LITE  ISOBAR 6DBS  Surge Protector, Coax, Telco Protection, 6 Outlets, NEMA 5-15R, 15 A, 120 V, NEMA 5-15P, 1.8 m

TRIPP-LITE ISOBAR 6DBS
Manufacturer Part No:
ISOBAR 6DBS
Newark Part No.:
96B3583
Product Range
ISOBAR Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

No. of Outlets:
6Outlets
Outlet Type:
NEMA 5-15R
Current Rating:
15A
Supply Voltage VAC:
120V
Plug Type:
NEMA 5-15P
Cable Length:
1.8m
Peak Surge Current:
135kA
Energy Rating:
2850J
Product Range:
ISOBAR Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.