Low

BCPERS300 - 

Uninterruptible Power Supply (UPS), Tower, 3 Outlets, 300VA / 180W, 120 V, 120 VAC, 6.3 min

BCPERS300 - Uninterruptible Power Supply (UPS), Tower, 3 Outlets, 300VA / 180W, 120 V, 120 VAC, 6.3 min

The actual product may differ from image shown

Manufacturer Part No:
BCPERS300
Newark Part No.:
83F6116
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3Outlets
:
300VA / 180W
:
120V
:
120VAC
:
6.3min
:
-
:
139.7mm
:
106.68mm
:
215.9mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BCPERS300 is a 3-outlet 180W standby Uninterruptible Power Supply (UPS) offers AC surge suppression and long lasting battery support. The UPS circuits switch to battery backup mode within milliseconds to keep connected equipment running without interruption or data loss during power failures, brownouts and overvoltage. AC surge suppression prevents connected equipment damage. The UPS operation maintains battery-derived AC output during blackouts, brownouts and overvoltage to prevent data loss and system downtime for connected equipment.
  • Network grade AC surge and lightning protection
  • Front panel LEDs indicate line mode and battery mode status
  • Hot swappable user battery replacement
  • Small tower housing supports desk or floor placement
  • 3 built-in NEMA 5-15R UPS supported outlets
  • NEMA 5-15P input connection

Applications

Power Management, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics

Contents

BCPERS300 UPS System and Instruction manual.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/19/18
$99.20 $ 99.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $110.22
2 + $104.82
5 + $102.79
10 + $99.41
25 + $97.38
50 + $96.02
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of wall mount bracket for installing UPS (part number BCPERS300)
2 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of wall mounting bracket which can be used to install this UPS is UPSWM from Tripp-Lite. This bracket allows UPS systems to attach to any wall or sturdy, vertical surface.
2 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:02.207-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_83F6116, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.