Low

TRIPP-LITE  B114-004-R  Video Splitter, VGA/SVGA, 4 Port, 350MHz, Quad Monitor Video

TRIPP-LITE B114-004-R
TRIPP-LITE B114-004-R
TRIPP-LITE B114-004-R
Manufacturer Part No:
B114-004-R
Newark Part No.:
05H4638
Technical Datasheet:
See all Technical Docs
TRIPP-LITE B114-004-R
TRIPP-LITE B114-004-R
TRIPP-LITE B114-004-R

The actual product may differ from image shown

Product Overview

The B114-004-R is a 4-port VGA/SVGA Video Splitter with signal booster and high resolution video. The video splitter provides bandwidth support at 350MHz, allowing simultaneous display of video on up to 4 monitors. In addition, a built-in booster allows a ...
  • Simultaneously display video on up to 4 VGA/SVGA monitors
  • HD15 male to female connector
  • Cascade up to 3 levels of B114-004-R splitters together to increase the number of connected monitors
  • Rugged and fully shielded metal housing
  • Black color

 

Product Information

Frequency Max:
350
No. of Ways:
4
Product Range:
-
SVHC:
To Be Advised
Splitter Type:
Video - VGA/SVGA

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.