Low

3SP - 

Power Outlet Strip, Guarded Switch, 3 Outlets, NEMA 5-15R, 15 A, 120 V, NEMA 5-15P, 1.8 m

3SP - Power Outlet Strip, Guarded Switch, 3 Outlets, NEMA 5-15R, 15 A, 120 V, NEMA 5-15P, 1.8 m

The actual product may differ from image shown

Manufacturer Part No:
3SP
Newark Part No.:
87F2851
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3Outlets
:
NEMA 5-15R
:
15A
:
120V
:
NEMA 5-15P
:
1.8m
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3SP is a 3-outlet 15A/120VAC Industrial Power Strip offers a convenient method of power distribution in workbench, wall mount or floor mount applications. It includes 3 NEMA 5-15R output receptacles with 1.75-inch center-to-center spacing, 6ft AC line cord and keyhole mounting tabs for installation in a wide variety of applications. The corded, multi-outlet strip reduces cable clutter and enables the connection of multiple electrical devices to a single AC wall socket. Unfiltered electrical pass-through makes the 602 ideal for distributing alternate waveform UPS or generator power. Features rugged all metal housing and attractive blue/gray color scheme.
  • UL1363 Certified
  • 15A Power handling capacity with circuit breaker

Applications

Power Management, Industrial

Contents

3SP Power strip, Instruction manual.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
62 in stock

Each

1+ $29.82 5+ $28.12 10+ $27.27 25+ $25.99 50+ $25.56 100+ $24.71 250+ $22.67 More Less

74 in stock

Each

1+ $37.25

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

56 Further stock expected to ship on May 31, 2018

More stock available week commencing 6/25/18

Contact me when back in stock

Alternatives Available

61F1662 - Power Outlet Strip, Covered Switch, Metal, 4 Outlets, NEMA 5-15R, 15 A, 120 V, NEMA 5-15P, 1.8 m

96F5506 - Power Distribution, Heavy Duty, 4 Outlets, 120 V, 15 A, 258.57 mm, 53.98 mm, 1.83 m

$21.39 $ 21.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $23.76
5 + $22.40
10 + $21.72
25 + $20.70
50 + $20.36
100 + $19.69
250 + $18.06
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.