Low

TLT-160 - 

LazerTape 160 Lazer Distance Meter

TLT-160 - LazerTape 160 Lazer Distance Meter

The actual product may differ from image shown

Manufacturer:
TRIPLETT TRIPLETT
Manufacturer Part No:
TLT-160
Newark Part No.:
85T9390

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LazerTape 160 provides non-contact distance measurement from 2"~160' with accuracy within 60 thousandths of an inch. Ideal for security and wiring installers, HVAC and maintenance technicians, realtors, electricians and many more. Measurements are calculated in seconds making this a handy tool when time is critical.
  • 6000 count display
  • 61 segment bargraph
  • Blue backlit LCD
  • DC voltage ranges to 1000V
  • AC voltage ranges to 750V
  • AC
  • Resistance ranges from 600ohm to 60Mohm
  • Fdeg and Cdeg selectable temperature test
  • Capacitance ranges from 40nF to 4000uF
  • Frequency ranges from 9.999Hz to 9.999MHz
  • Duty cycle
  • Diode test
  • Continuity test
  • Safety designed to comply with IEC 1010-1
  • CAT III 600 volt
  • Overload protected
  • Three year warranty
  • Includes: safety test leads with screw-on alligator clips, thermocouple probe and 9V battery

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/11/17
$79.99 $ 79.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $79.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.