Low

3145 - 

Analog Multimeter, 300mV to 1000V, 3V to 100V, 1kohm to 10Mohm, 0.1mA to 1A, Manual

3145 - Analog Multimeter, 300mV to 1000V, 3V to 100V, 1kohm to 10Mohm, 0.1mA to 1A, Manual

The actual product may differ from image shown

Manufacturer:
TRIPLETT TRIPLETT
Manufacturer Part No:
3145
Newark Part No.:
29C2188
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
300mV to 1000V
:
3V to 100V
:
1kohm to 10Mohm
:
0.1mA to 1A
:
-
:
Manual
:
7.25"
:
5.25"
:
3.25"
:
2.5lb
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3145 is a ruggedized Analogue Multimeter with unique 3 fuse protection (including 2A/1000V fuse). This model 60 is quite possibly the best protected VOM in the industry. It has 28 ranges and functions.
  • Diode overload protection and 2 fuse arrangement
  • Mirrored scale to reduce parallax error
  • Confidence test to check batteries, fuses, leads and meter accuracy
  • Decibel function for audio work
  • High impact orange case
  • Polarity reversing switch
  • AC Voltage frequency response to 40kHz

Applications

Test & Measurement, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$389.99 $ 389.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $389.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a replacement battery for analog multimeter (part number 3145)
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, this multimeter can be powered by a 9V NEDA1604 cell & 1.5-volt 'D' sized cell. Suggested part number of batteries are - PC1604BKD for NEDA 1604 & from PC1300 for 'D' sized cell from Duracell.
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
 
Q: 
1 answer

Triplett Model 60 Type 2

Details: 
I own this meter and have for many years. It is the best meter I have ever owned. My problem I need a replacement fuse 250 volt, 1/8 amp, 1/4 inch diameter, 1 inch long. On the meter it list it as a Littlefuse 362.125 8AG. I have been told by Littlefuse that this fuse is no longer available. I have searched the internet and have been unable o get a replacement. Can you help in this matter.
1 year, 4 months ago
by
nolan
 - Georgetown, SC 29440, USA
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
362 series is obsolete and suggested replacement series is AGX. We can suggest Newark part # 96C9069 (showing lead time there and MOQ 100)
1 year, 4 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for the replacement fuses for multimeter (part number 3145)
6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, this multimeter has 3 fuse protection mechanism.
Suggested part numbers of replacement fuses are - MKB-1/8, BK/ABC-1-R and HVA2 from Cooper Bussmann.
6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:37.479-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_29C2188, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.