Low

TMCM-310 - 

Stepper Motor Module, 3-Axis, Dynamic Current Control, TRINAMIC Driver Technology

TMCM-310 - Stepper Motor Module, 3-Axis, Dynamic Current Control, TRINAMIC Driver Technology

The actual product may differ from image shown

Manufacturer:
TRINAMIC TRINAMIC
Manufacturer Part No:
TMCM-310
Newark Part No.:
98K1719
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TMCM-310 is a triple axis two phase stepper motor controller and driver module. It provides a complete single board motion control solution at low cost. Using the integrated additional I/Os it even can do complete system control applications. The motors and switches can be connected easily with screw terminals. The connection of the multi purpose I/Os can be done via a dual in line pin connector. The TMCM-310 comes with the PC based software development environment TMCL-IDE for the trinamic motion control language (TMCL). Using predefined TMCL high level commands like move to position or constant rotation rapid and fast development of motion control applications is guaranteed. The TMCM-310 can be controlled via the RS232 or the optional CAN interface. Communication traffic is kept very low since all time critical operations, e.g. ramp calculation are performed on board. A user TMCL program can be stored in the on board EEPROM for stand alone operation.
  • Up to 1.1A coil current RMS (1.5A peak)
  • 8V to 34V supply voltage
  • Two phase bipolar motors with 0.3A to 1.1A coil current
  • RS232 and optional CAN 2.0b host interface
  • Up to 16 times micro stepping
  • Memory for 2048 TMCL commands
  • Automatic ramp generation in hardware
  • Stand alone operation using TMCL or remote controlled operation
  • Full step frequencies up to 20KHz
  • On the fly alteration of motion parameters (e.g. position, velocity, acceleration)

Applications

Motor Drive & Control

Product Information

:
Power Management - Motor Control
:
Stepper Motor Control
:
Trinamic
:
-
:
-
:
Motor Control Board
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 4/9/18
$298.01 $ 298.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $298.01
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.