Low

TRINAMIC  TMC-IDX  DRIVE, STEPPER MOTOR, 3.5A

TRINAMIC TMC-IDX
Technical Data Sheet (327.52KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage Min:
12VDC
Supply Voltage Max:
48VDC
No. of Phases:
-
Power Rating:
-
Output Voltage Max:
-
Output Current:
3.5A
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.