Low

TRINAMIC  PD3-013-42  STEPPER MOTOR, PANDRIV, 42MM, 0.50NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TRINAMIC
  • Newark Part No.: 24M5648
  • Manufacturer Part No PD3-013-42

Product Information


  • Coil Type: Bipolar
  • Current Rating: 1A
  • Inductance: -
  • Inertia: -
  • No. of Phases: -
  • Resistance: -
  • SVHC: No SVHC (16-Jun-2014)
  • Torque Max: 0.49N-m

Find similar products  grouped by common attribute

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/20/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $234.67

Buy

Price

Quantity List Price
1 - 9 $234.67
10 - 24 $217.36
25 - 49 $201.01
50 - 99 $193.31
100+ $184.66

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought