Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TRIDENT
- Newark Part Number:
- 24WX973
- Manufacturer Part No:
- TMC2A
-
- Technical Data Sheet (163.09KB) EN
Product Information
- DC MOTOR CONTROLLER
- Supply Voltage Min: 10VDC
- Supply Voltage Max: 35VDC
- Armature Current Max: 2A
- External Depth: 52mm
- External Width: 130mm
- Output Current Max: 2A
- Output Voltage Max: 26V
- Supply Voltage Range: 10VDC to 35VDC
Availability
3 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $181.53
Price
| Qty | Price |
|---|---|
| 1 - 9 | $181.53 |
| 10 - 24 | $168.23 |
| 25 - 49 | $154.93 |
| 50 - 99 | $149.45 |
| 100+ | $143.19 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


