Low

TRIAD MAGNETICS  WDU18-600  AC/DC Power Supply, External Plug In, Fixed, 1 Output, 120 V, 17 W, 18 V

TRIAD MAGNETICS WDU18-600
Manufacturer Part No:
WDU18-600
Newark Part No.:
79K0047
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The WDU18-600 is an AC/DC unregulated wall plug-in Power Supply with fixed output. This plug-in power source eliminates the need for internal power supply cooling devices, thereby reducing the noise level, size and weight of the end product. In addition, this compact power sources keep heat away from sensitive circuit and supply a safer lower output to the end product. Wall plug-in power source is completely enclosed to prevent tampering and since they carry many required agency listings, their use aids in gaining agency approvals.
  • Thermoplastic moulded enclosure case
  • 1300mV Maximum output ripple voltage

 

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
-
Input Voltage AC Max:
120V
Output Power Max:
17W
Output Voltage - Output 1:
18V
Output Voltage - Output 2:
-
Output Current - Output 1:
600mA
Output Current - Output 2:
-
Output Connector:
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
-
Plug Type:
US
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AC/DC Power Supply, Switch Mode, Fixed, 1 Output, 100 V, 240 V, 11.88 W, 18 V

TRIAD MAGNETICS

1 in stock

Price for: Each

1+ $9.32 10+ $8.27 25+ $7.30 50+ $7.03 More pricing

Buy