Low

TRIAD MAGNETICS  WDU18-300  AC/DC Power Supply, External Plug In, Fixed, 1 Output, 120 V, 9 W, 18 V

TRIAD MAGNETICS WDU18-300
Manufacturer Part No:
WDU18-300
Newark Part No.:
96M9184
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The WDU18-300 is an AC/DC unregulated wall plug-in Power Supply with fixed output. This plug-in power source eliminates the need for internal power supply cooling devices, thereby reducing the noise level, size and weight of the end product. In addition, t...
  • Thermoplastic moulded enclosure case
  • 1280mV Maximum output ripple voltage

 

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
-
Input Voltage AC Max:
120V
Output Power Max:
9W
Output Voltage - Output 1:
18V
Output Voltage - Output 2:
-
Output Current - Output 1:
300mA
Output Current - Output 2:
-
Output Connector:
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
-
Plug Type:
US
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor