Low

WDU18-1400 - 

AC/DC Power Supply, External Plug In, 1 Output, 34 W, 18 V, 1.4 A

WDU18-1400 - AC/DC Power Supply, External Plug In, 1 Output, 34 W, 18 V, 1.4 A

The actual product may differ from image shown

Manufacturer Part No:
WDU18-1400
Newark Part No.:
96M9182

Product Information

:
Fixed
:
1 Output
:
-
:
120
:
34
:
18
:
-
:
1.4
:
-
:
-
:
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
:
-
:
-
:
US
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TRIAD MAGNETICS

AC/DC Power Supply, Switch Mode, 1 Output, 36 W, 18 V, 2 A

17 in stock
Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

83T4374 - AC/DC Power Supply, Switch Mode, 1 Output, 36 W, 18 V, 2 A

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for an adapter which can be used with external plug-in adapter (part number WDU18-1400 ) so that it can be connected to device with 2.5mm jack
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for 2.1mm DC jack to 2.5mm DC power plug is JR1833 from Multicomp.
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:18.379-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_96M9182, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.