Low

TRIAD MAGNETICS  WDU15-600  AC/DC Power Supply, External Plug In, Fixed, 1 Output, 120 V, 15 W, 15 V

TRIAD MAGNETICS WDU15-600
Technical Data Sheet (143.12KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The WDU15-600 is a 15VDC/15W 1-output wall plug-in Power Supply decrease product design time. This plug-in power source eliminates the need for internal power supply cooling devices, thereby reducing the noise level, size and weight of the end product. In addition, these compact power sources keep heat away from sensitive circuits and supply a safer lower output to the end product. Wall plug-in power sources are completely enclosed to prevent tampering and since they carry many required agency listings, their use aids in gaining agency approvals. Offered in a wide range of popular voltages, the plug-in power sources are in AC/DC unregulated models with generous six foot cord lengths and 60Hz.
  • Thermoplastic molded enclosure
  • -10 to 40°C Operating temperature range
  • 24AWG Output cord
  • Class-B protection
  • Double insulated
  • 4kVDC for one minute Dielectric isolation

 

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
-
Input Voltage AC Max:
120V
Output Power Max:
15W
Output Voltage - Output 1:
15V
Output Voltage - Output 2:
-
Output Current - Output 1:
600mA
Output Current - Output 2:
-
Output Connector:
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
-
Plug Type:
US
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AC/DC Power Supply, Switch Mode, Fixed, 1 Output, 100 V, 240 V, 12 W, 15 V

TRIAD MAGNETICS

45 in stock

Price for: Each

1+ $9.51 10+ $8.43 25+ $7.45 50+ $7.17 More pricing

Buy