Low

WDU12-600 - 

AC/DC Power Supply, External Plug In, 1 Output, 12.5 W, 12 V, 600 mA

WDU12-600 - AC/DC Power Supply, External Plug In, 1 Output, 12.5 W, 12 V, 600 mA

The actual product may differ from image shown

Manufacturer Part No:
WDU12-600
Newark Part No.:
18M9750
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
12.5W
:
12V
:
600mA
:
-
:
-
:
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
:
-
:
-
:
Fixed
:
-
:
120V
:
-
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WDU12-600 is a 12VDC/12.5W 1-output wall plug-in Power Supply decrease product design time. This plug-in power source eliminates the need for internal power supply cooling devices, thereby reducing the noise level, size and weight of the end product. In addition, these compact power sources keep heat away from sensitive circuits and supply a safer lower output to the end product. Wall plug-in power sources are completely enclosed to prevent tampering and since they carry many required agency listings, their use aids in gaining agency approvals. Offered in a wide range of popular voltages, the plug-in power sources are in AC/DC unregulated models with generous six foot cord lengths and 60Hz.
  • Thermoplastic molded enclosure
  • -10 to 40°C Operating temperature range
  • 24AWG Output cord
  • Class-B protection
  • Double insulated
  • 4kVDC for one minute Dielectric isolation

Applications

Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TRIAD MAGNETICS

AC/DC Power Supply, Switch Mode, 1 Output, 8.4 W, 12 V, 700 mA

250 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$11.38 $ 11.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $11.38
5 + $11.00
10 + $10.08
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
2 years, 10 months ago
by
jnatzle
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The mating jack that can be used for the WDU12-600 is 722A series from Switchcraft.
The suitable Jacks are given below:
722A - Newark PN# 37F2994 - solder lug termination
L722A - Newark PN# 96F9614 - solder lug termination with long bushing
L722AS - Newark PN# 24R2886
PCL722AS - Newark PN# 81R0092 - Through Hole vertical

Please refer the below for the specifications of these Jacks.
http://www.switchcraft.com/ProductSummary.aspx?Parent=606
2 years, 10 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an adapter which can be used with external plug-in adapter (part number WDU12-600) so that it can be connected to device with 2.5mm jack
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for 2.1mm DC jack to 2.5mm DC power plug is JR1833 from Multicomp.
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:31.998-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_18M9750, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.