Low

TRIAD MAGNETICS  WAU24-750  ADAPTOR, AC - AC, 120V, 24V, 750MA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TRIAD MAGNETICS
  • Newark Part No.: 96M0312
  • Manufacturer Part No WAU24-750

Product Information


  • Input Voltage VAC: 120VAC
  • No. of Outputs: 1
  • Output Current: 750mA
  • Output Power: 18W
  • Output Voltage VAC: 24VAC
  • Plug Type: US
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1541
  •  131/1543

Availability

Availability:  37


  • 37 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/25/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $16.63

Buy

Price

Quantity List Price
1 - 9 $16.63
10 - 24 $14.75
25 - 49 $13.04
50 - 99 $12.57
100 - 199 $12.26
200+ $11.87

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
 
Q: 
1 answer

Looking for DC version

Details: 
Looking for DC version of external plug-in unregulated AC to AC adaptor (part number WAU24-750)
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for AC to DC adaptor part number is WDU24-800 from Triad Magnetics.
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an adapter which can be used with external plug-in adapter (part number WAU24-750) so that it can be connected to device with 2.5mm jack
8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for 2.1mm DC jack to 2.5mm DC power plug is JR1833 from Multicomp.
8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought