TRIAD MAGNETICS  WAU24-1800  AC/AC Power Supply, External Plug In, US, 120 VAC, 43.2 W, 24 VAC, 1.8 A

TRIAD MAGNETICS WAU24-1800

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 96M0309
  • Manufacturer Part No WAU24-1800

Product Overview


The WAU24-1800 is a 24VAC/43.2W 1-output wall plug-in Power Supply decrease product design time. This plug-in power source eliminates the need for internal power supply cooling devices, thereby reducing the noise level, size and weight of the end product. In addition, these compact power sources keep heat away from sensitive circuits and supply a safer lower output to the end product. Wall plug-in power sources are completely enclosed to prevent tampering and since they carry many required agency listings, their use aids in gaining agency approvals. Offered in a wide range of popular voltages, the plug-in power sources are in AC to AC unregulated models with generous six foot cord lengths and 60Hz.
  • Thermoplastic molded enclosure
  • -10 to 40°C Operating temperature range
  • 24AWG Output cord
  • Class-2 protection
  • Double insulated
  • 4kVDC for one minute Dielectric isolation

Applications

Power Management
Back to top

Product Specifications, Documents & More


  • Input Voltage VAC: 120VAC
  • No. of Outputs: 1
  • Output Current: 1.8A
  • Output Power: 43.2W
  • Output Voltage VAC: 24VAC
  • Plug Type: US
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1543
  •  132/1553

Availability

Availability:  29


  • 29 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/18/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $37.64 $37.64

Buy

Price

Quantity List Price
1 - 9 $37.64
10 - 24 $33.40
25 - 49 $29.51
50 - 99 $28.45
100 - 199 $27.75
200+ $26.86
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for an adapter which can be used with external plug-in adapter (part number WAU24-1800) so that it can be connected to device with 2.5mm jack
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for 2.1mm DC jack to 2.5mm DC power plug is JR1833 from Multicomp.
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:31.615-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_96M0309, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought