New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

TRIAD MAGNETICS - WAU24-1000 - ADAPTOR, AC - AC, 120V, 24V, 1A

TRIAD MAGNETICSWAU24-1000
Image is for illustrative purposes only.
Please refer to product description
TRIAD MAGNETICS
Manufacturer:
TRIAD MAGNETICS
Newark Part Number:
96M0308
Manufacturer Part No:
WAU24-1000

Technical Data Sheet (95.97KB) EN
Technical Data Sheet (95.97KB) EN

Product Information
  • ADAPTOR, AC - AC, 120V, 24V, 1A
  • Input Voltage VAC: 120VAC
  • Output Voltage VAC: 24VAC
  • Output Current: 1A
  • Output Power: 24W
  • Input Voltage: 120VAC
  • Input Voltage VAC: 120V
  • No. of Outputs: 1
  • Output Connector: 2.1mm x 5.5mm x 11mm
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1541

Catalog Page/Catalog Number:

1541 / 130

1550 / 129

1547 / 128

Availability

102 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $14.60  

  1. Qty

Price

Qty Price
1  - 9 $14.60
10  - 24 $12.95
25  - 49 $11.43
50  - 99 $11.16
100  - 249 $10.90
250+  $10.57
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TRIAD MAGNETICS) OR (AC / AC Wall Plug In Power Supplies) OR (WAU24-1000)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----