Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TRIAD MAGNETICS
- Newark Part Number:
- 96M0307
- Manufacturer Part No:
- WAU20-500
-
- Technical Data Sheet (95.97KB) EN
Product Information
- ADAPTOR, AC - AC, 120V, 20V, 500MA
- Input Voltage VAC: 120VAC
- Output Voltage VAC: 20VAC
- Output Current: 500mA
- Output Power: 10W
- Input Voltage: 120VAC
- Input Voltage VAC: 120V
- No. of Outputs: 1
- Output Connector: 2.1mm x 5.5mm x 11mm
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1541 / 1301550 / 129
1546 / 128
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 48 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $10.29
Price
| Qty | Price |
|---|---|
| 1 - 9 | $10.29 |
| 10 - 24 | $9.09 |
| 25 - 49 | $8.04 |
| 50 - 99 | $7.83 |
| 100 - 199 | $7.62 |
| 200+ | $7.35 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


