Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TRIAD MAGNETICS
- Newark Part Number:
- 96M0305
- Manufacturer Part No:
- WAU20-200
-
- Technical Data Sheet (95.97KB) EN
Product Information
- ADAPTOR, AC - AC, 120V, 20V, 200MA
- Input Voltage VAC: 120VAC
- Output Voltage VAC: 20VAC
- Output Current: 200mA
- Output Power: 4W
- Input Voltage VAC: 120V
- No. of Outputs: 1
- Output Connector: 2.1mm x 5.5mm x 11mm
- Output Current Max: 200mA
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1541 / 1301550 / 129
1546 / 128
Availability
|
Availability:
6 |
- Non-Cancelable/Non-Returnable
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 9 | $7.26 | $5.29 |
| 10 - 24 | $6.41 | $5.29 |
| 25 - 49 | $5.67 | $4.94 |
| 50 - 99 | $5.52 | $4.94 |
| 100 - 199 | $5.37 | $4.94 |
| 200+ | $5.18 | $4.94 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


