TRIAD MAGNETICS  WAU16-500  AC/AC Power Supply, External Plug In, US, 120 VAC, 8 W, 16 VAC, 500 mA

TRIAD MAGNETICS WAU16-500

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 96M0304
  • Manufacturer Part No WAU16-500

Product Overview


The WAU16-500 is a wall plug-in AC Power Supply decreases product design time. This plug-in power source eliminates the need for internal power supply cooling devices, thereby reducing the noise level, size and weight of the end product. In addition, this compact power source keep heat away from sensitive circuits and supply a safer lower output to the end product. Wall plug-in power source is completely enclosed to prevent tampering.
  • 11.2W Input power
  • Thermoplastic molded enclosure
  • 6ft 24AWG Long minimum output cord

Applications

Power Management
Back to top

Product Information


  • Plug Type US
  • Input Voltage VAC 120VAC
  • Output Power 8W
  • Output Voltage VAC 16VAC
  • Output Current 500mA
  • Product Range -
  • No. of Outputs 1
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1543
  •  132/1553

Availability

Availability:  5

Available until stock is exhausted


  • 5 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $14.06 $14.06

Buy

Price

Quantity List Price
1 - 9 $14.06
10 - 24 $12.48
25 - 49 $11.03
50 - 99 $10.63
100 - 199 $10.37
200+ $10.04
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


TRIAD MAGNETICS - WAU16-500 - ADAPTOR, AC - AC, 120V, 16V, 500MA 5 5 1 1
Quality Adaptor I looked for this adaptor and found this to be the best quality and for the least amount of money. Shipping was a quick turnaround. December 23, 2014
  • 2015-06-11T15:22:44.416-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_96M0304, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for an adapter which can be used with external plug-in adapter (part number WAU16-500) so that it can be connected to device with 2.5mm jack
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for 2.1mm DC jack to 2.5mm DC power plug is JR1833 from Multicomp.
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:30.940-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_96M0304, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought