New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

TRIAD MAGNETICS - WAU16-400 - ADAPTOR, AC - AC, 120V, 16V, 400MA

TRIAD MAGNETICSWAU16-400
Image is for illustrative purposes only.
Please refer to product description
TRIAD MAGNETICS
Manufacturer:
TRIAD MAGNETICS
Newark Part Number:
96M0303
Manufacturer Part No:
WAU16-400

Technical Data Sheet (95.97KB) EN
Technical Data Sheet (95.97KB) EN

Product Information
  • ADAPTOR, AC - AC, 120V, 16V, 400MA
  • Input Voltage VAC: 120VAC
  • Output Voltage VAC: 16VAC
  • Output Current: 400mA
  • Output Power: 6.4W
  • Input Voltage: 120VAC
  • No. of Outputs: 1
  • Output Connector: 2.1mm x 5.5mm x 11mm
  • Output Current Max: 400mA
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1543

Catalog Page/Catalog Number:

1543 / 131

1541 / 130

1550 / 129

Availability

2 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $11.10  

  1. Qty

Price

Qty Price
1  - 9 $11.10
10  - 24 $9.83
25  - 49 $8.72
50  - 99 $8.44
100  - 199 $8.22
200+  $7.94
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
17567 10 C3

VOLEX

POWER CORD NEMA6-15P/IEC, 9.8FT, 10A BLK

Voltage Rating:250V; Current Rating:10A; Cable Length - Imperial:9.8ft; Cable Length - Metric:3m; Connector Type A:NEMA 6-15P;

679
Price
For: 1 Each
1+
$8.36
25+
$8.08
50+
$7.67

679 available to ship today
17566

VOLEX

POWER CORD NEMA6-15P/IEC, 79IN, 10A, BLK

Voltage Rating:250V; Current Rating:10A; Cable Length - Imperial:6.6ft; Cable Length - Metric:2m; Connector Type A:NEMA 6-15P;

1239
Price
For: 1 Each
1+
$5.88
25+
$5.64
50+
$5.43

1239 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TRIAD MAGNETICS) OR (AC / AC Wall Plug In Power Supplies) OR (WAU16-400)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories